Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech HT200 Digital Hygrometer, ±3 Accuracy, +80°C Max, 99%RH Max

RS Stock No.: 288-2308Brand: ExtechManufacturers Part No.: HT200
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+80°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

99%RH

Temperature Measurement Resolution

0.1°C

Model Number p

HT200

Best Humidity Measurement Accuracy

±3

Model Number (p)

HT200

Meter Type

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 241.972

BD 241.972 Each (Exc. Vat)

BD 266.169

BD 266.169 Each (inc. VAT)

Extech HT200 Digital Hygrometer, ±3 Accuracy, +80°C Max, 99%RH Max

BD 241.972

BD 241.972 Each (Exc. Vat)

BD 266.169

BD 266.169 Each (inc. VAT)

Extech HT200 Digital Hygrometer, ±3 Accuracy, +80°C Max, 99%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+80°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

99%RH

Temperature Measurement Resolution

0.1°C

Model Number p

HT200

Best Humidity Measurement Accuracy

±3

Model Number (p)

HT200

Meter Type

Digital

Country of Origin

Taiwan, Province Of China