Extech IR400 Infrared Thermometer, -4°F Min, +630°F Max, ±2 % Accuracy

RS Stock No.: 102-506Brand: ExtechManufacturers Part No.: IR400
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+630°F

Best Accuracy

±2 %

Absolute Minimum Temperature Measurement

-4°F

Distance to spot Ratio

8:1

Model Number p

IR400

Country of Origin

China

Stock information temporarily unavailable.

BD 35.299

BD 35.299 Each (Exc. Vat)

BD 38.829

BD 38.829 Each (inc. VAT)

Extech IR400 Infrared Thermometer, -4°F Min, +630°F Max, ±2 % Accuracy

BD 35.299

BD 35.299 Each (Exc. Vat)

BD 38.829

BD 38.829 Each (inc. VAT)

Extech IR400 Infrared Thermometer, -4°F Min, +630°F Max, ±2 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+630°F

Best Accuracy

±2 %

Absolute Minimum Temperature Measurement

-4°F

Distance to spot Ratio

8:1

Model Number p

IR400

Country of Origin

China