Extech MA120 Clamp Meter Wireless, 200A dc, Max Current 200A ac CAT II 300V

RS Stock No.: 288-0332Brand: ExtechManufacturers Part No.: MA120
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Connectivity

Wireless

Model Number

MA120

Clamp Meter Type

Mini AC/DC Clamp Meter

Safety Category

CAT II 300 V, CAT II 600V

Country of Origin

China

Stock information temporarily unavailable.

BD 51.975

BD 51.975 Each (Exc. Vat)

BD 57.173

BD 57.173 Each (inc. VAT)

Extech MA120 Clamp Meter Wireless, 200A dc, Max Current 200A ac CAT II 300V

BD 51.975

BD 51.975 Each (Exc. Vat)

BD 57.173

BD 57.173 Each (inc. VAT)

Extech MA120 Clamp Meter Wireless, 200A dc, Max Current 200A ac CAT II 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Connectivity

Wireless

Model Number

MA120

Clamp Meter Type

Mini AC/DC Clamp Meter

Safety Category

CAT II 300 V, CAT II 600V

Country of Origin

China