Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Extech MN36 Digital Multimeter, 10A dc Max, 600V ac Max

RS Stock No.: 288-0343Brand: ExtechManufacturers Part No.: MN36
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Extech

Multimeter Type

Digital

Model Number p

MN36

Display Type

Digital

Model Number (p)

MN36

Functions Measured

AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+750°C

Country of Origin

China

Stock information temporarily unavailable.

BD 22.564

BD 22.564 Each (Exc. Vat)

BD 24.820

BD 24.820 Each (inc. VAT)

Extech MN36 Digital Multimeter, 10A dc Max, 600V ac Max

BD 22.564

BD 22.564 Each (Exc. Vat)

BD 24.820

BD 24.820 Each (inc. VAT)

Extech MN36 Digital Multimeter, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Multimeter Type

Digital

Model Number p

MN36

Display Type

Digital

Model Number (p)

MN36

Functions Measured

AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+750°C

Country of Origin

China