Extech RH300 Psychrometer, 158°F Max, ±1.8 °F Accuracy, Digital Display, Battery-Powered

RS Stock No.: 288-0395Brand: ExtechManufacturers Part No.: RH300
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

Extech

Maximum Measurement

158°F

Best Accuracy

±1.8 °F

Display Type

Digital

Power Source

Battery

Model Number p

RH300

Model Number (p)

RH300

Country of Origin

China

Stock information temporarily unavailable.

BD 56.133

BD 56.133 Each (Exc. Vat)

BD 61.746

BD 61.746 Each (inc. VAT)

Extech RH300 Psychrometer, 158°F Max, ±1.8 °F Accuracy, Digital Display, Battery-Powered

BD 56.133

BD 56.133 Each (Exc. Vat)

BD 61.746

BD 61.746 Each (inc. VAT)

Extech RH300 Psychrometer, 158°F Max, ±1.8 °F Accuracy, Digital Display, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Measurement

158°F

Best Accuracy

±1.8 °F

Display Type

Digital

Power Source

Battery

Model Number p

RH300

Model Number (p)

RH300

Country of Origin

China