Technical Document
Specifications
Brand
ExtechAbsolute Maximum Temperature Measurement
2372°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
95%RH
Best Temperature Measurement Accuracy
±2.5 °F
Temperature Measurement Resolution
0.1°C
Model Number p
RHT510
Best Humidity Measurement Accuracy
± 4 %RH
Model Number (p)
RHT510
Meter Type
Digital
Country of Origin
Taiwan, Province Of China
BD 67.727
BD 67.727 Each (Exc. Vat)
BD 74.500
BD 74.500 Each (inc. VAT)
1
BD 67.727
BD 67.727 Each (Exc. Vat)
BD 74.500
BD 74.500 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExtechAbsolute Maximum Temperature Measurement
2372°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
95%RH
Best Temperature Measurement Accuracy
±2.5 °F
Temperature Measurement Resolution
0.1°C
Model Number p
RHT510
Best Humidity Measurement Accuracy
± 4 %RH
Model Number (p)
RHT510
Meter Type
Digital
Country of Origin
Taiwan, Province Of China