Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm

RS Stock No.: 287-3835Brand: ExtechManufacturers Part No.: RPM10Distrelec Article No.: 11071619
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

Extech

Best Accuracy

0.05 %

Model Number p

RPM10

Category

Laser

Model Number (p)

RPM10

Display Type

LCD

Maximum Speed

99999rpm

Distrelec Product Id

11071619

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 189.998

BD 189.998 Each (Exc. Vat)

BD 208.998

BD 208.998 Each (inc. VAT)

Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm

BD 189.998

BD 189.998 Each (Exc. Vat)

BD 208.998

BD 208.998 Each (inc. VAT)

Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Best Accuracy

0.05 %

Model Number p

RPM10

Category

Laser

Model Number (p)

RPM10

Display Type

LCD

Maximum Speed

99999rpm

Distrelec Product Id

11071619

Country of Origin

Taiwan, Province Of China