Extech SL510 Sound Level Meter, 35dB to 130dB

RS Stock No.: 100-061Brand: ExtechManufacturers Part No.: SL510
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1 Class 2

Data Logging

No

Model Number p

SL510

Country of Origin

Taiwan, Province Of China

BD 88.935

BD 88.935 Each (Exc. Vat)

BD 97.829

BD 97.829 Each (inc. VAT)

Extech SL510 Sound Level Meter, 35dB to 130dB

BD 88.935

BD 88.935 Each (Exc. Vat)

BD 97.829

BD 97.829 Each (inc. VAT)

Extech SL510 Sound Level Meter, 35dB to 130dB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1 Class 2

Data Logging

No

Model Number p

SL510

Country of Origin

Taiwan, Province Of China