Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech TH30 Temperature Data Logger, USB, 2 Input Channel(s)

RS Stock No.: 100-031Brand: ExtechManufacturers Part No.: TH30
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Extech

Number Of Input Channels

2

Model Number

TH30

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Country of Origin

China

Stock information temporarily unavailable.

BD 41.618

BD 41.618 Each (Exc. Vat)

BD 45.780

BD 45.780 Each (inc. VAT)

Extech TH30 Temperature Data Logger, USB, 2 Input Channel(s)

BD 41.618

BD 41.618 Each (Exc. Vat)

BD 45.780

BD 45.780 Each (inc. VAT)

Extech TH30 Temperature Data Logger, USB, 2 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Number Of Input Channels

2

Model Number

TH30

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Country of Origin

China