Extech TKG150 Thickness Gauge, 0.04in - 20in, ±0.5 % Accuracy, 0.0001 in Resolution, LCD Display

RS Stock No.: 100-063Brand: ExtechManufacturers Part No.: TKG150
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Brand

Extech

Resolution

0.0001 in

Accuracy

±0.5 %

Frequency

10MHz

Display Type

LCD

Maximum Measurement

20in

Model Number p

TKG150

Minimum Measurement

0.04in

Country of Origin

United States

Stock information temporarily unavailable.

BD 1,476.118

BD 1,476.118 Each (Exc. Vat)

BD 1,623.730

BD 1,623.730 Each (inc. VAT)

Extech TKG150 Thickness Gauge, 0.04in - 20in, ±0.5 % Accuracy, 0.0001 in Resolution, LCD Display

BD 1,476.118

BD 1,476.118 Each (Exc. Vat)

BD 1,623.730

BD 1,623.730 Each (inc. VAT)

Extech TKG150 Thickness Gauge, 0.04in - 20in, ±0.5 % Accuracy, 0.0001 in Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Resolution

0.0001 in

Accuracy

±0.5 %

Frequency

10MHz

Display Type

LCD

Maximum Measurement

20in

Model Number p

TKG150

Minimum Measurement

0.04in

Country of Origin

United States