Eze Lap Fine Rectangular Sharpening Stone, 82mm x 50mm
Technical Document
Specifications
Brand
Eze LapGrade
Fine
Stone Shape
Rectangular
Width
50mm
Length
82mm
Single or Double Sided
Single
Stone Type
Card
Country of Origin
United States
Product details
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.
BD 17.594
BD 17.594 Each (Exc. Vat)
BD 19.353
BD 19.353 Each (inc. VAT)
1
BD 17.594
BD 17.594 Each (Exc. Vat)
BD 19.353
BD 19.353 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Eze LapGrade
Fine
Stone Shape
Rectangular
Width
50mm
Length
82mm
Single or Double Sided
Single
Stone Type
Card
Country of Origin
United States
Product details
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.