Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)

RS Stock No.: 209-7245Brand: EzurioManufacturers Part No.: 001-0015
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Connector Type

UFL

Gain

2dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

0.85g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

FlexNotch

Stock information temporarily unavailable.

BD 3.223

BD 1.612 Each (In a Pack of 2) (Exc. Vat)

BD 3.545

BD 1.773 Each (In a Pack of 2) (inc. VAT)

Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)

BD 3.223

BD 1.612 Each (In a Pack of 2) (Exc. Vat)

BD 3.545

BD 1.773 Each (In a Pack of 2) (inc. VAT)

Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Connector Type

UFL

Gain

2dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

0.85g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

FlexNotch