Ezurio 001-0023 Plate Antenna with MHF4L Connector, Bluetooth (BLE)

RS Stock No.: 248-7355Brand: EzurioManufacturers Part No.: 001-0023
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Brand

Ezurio

Antenna Form Factor

Rectangular

RF Protocols

Bluetooth (BLE)

Antenna Physical Form

Plate

Frequency Range

2400 - 2480 MHz

Antenna Mounting Type

Adhesive

Connector Type

MHF4L

Gain

2dBi

Connector Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

BD 1.573

BD 1.573 Each (Exc. Vat)

BD 1.730

BD 1.730 Each (inc. VAT)

Ezurio 001-0023 Plate Antenna with MHF4L Connector, Bluetooth (BLE)
Select packaging type

BD 1.573

BD 1.573 Each (Exc. Vat)

BD 1.730

BD 1.730 Each (inc. VAT)

Ezurio 001-0023 Plate Antenna with MHF4L Connector, Bluetooth (BLE)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Antenna Form Factor

Rectangular

RF Protocols

Bluetooth (BLE)

Antenna Physical Form

Plate

Frequency Range

2400 - 2480 MHz

Antenna Mounting Type

Adhesive

Connector Type

MHF4L

Gain

2dBi

Connector Gender

Female

Country of Origin

China