Ezurio Bluetooth AC Current Sensor

RS Stock No.: 229-5316Brand: EzurioManufacturers Part No.: 133-00721
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Brand

Ezurio

Device Type

AC Current Sensor

Communication Protocol

Bluetooth

Mounting Type

Chassis Mount, Flange Mount

Length

1m

Country of Origin

China

Stock information temporarily unavailable.

BD 32.082

BD 32.082 Each (Exc. Vat)

BD 35.290

BD 35.290 Each (inc. VAT)

Ezurio Bluetooth AC Current Sensor

BD 32.082

BD 32.082 Each (Exc. Vat)

BD 35.290

BD 35.290 Each (inc. VAT)

Ezurio Bluetooth AC Current Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 32.082
10 - 24BD 30.481
25 - 99BD 29.392
100+BD 28.369

Technical Document

Specifications

Brand

Ezurio

Device Type

AC Current Sensor

Communication Protocol

Bluetooth

Mounting Type

Chassis Mount, Flange Mount

Length

1m

Country of Origin

China