Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio 453-00046C 3.6V dc WiFi and Bluetooth Module, 802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n GPIO, PCM,

RS Stock No.: 243-0724Brand: EzurioManufacturers Part No.: 453-00046C
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Brand

Ezurio

Supported Protocol

802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n

Supported Bus Interfaces

GPIO, PCM, SPI, UART, USB

Supply Voltage

3.6V dc

Dimensions

17 x 12 x 2.13mm

Country of Origin

China

You may be interested in
Ezurio 450-0168R 3.2 - 3.6V BLE/WiFi Module
BD 20.280Each (On a Reel of 1000) (Exc. Vat)
Stock information temporarily unavailable.

BD 2,626.250

BD 10.505 Each (Supplied as a Tape) (Exc. Vat)

BD 2,888.875

BD 11.555 Each (Supplied as a Tape) (inc. VAT)

Ezurio 453-00046C 3.6V dc WiFi and Bluetooth Module, 802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n GPIO, PCM,

BD 2,626.250

BD 10.505 Each (Supplied as a Tape) (Exc. Vat)

BD 2,888.875

BD 11.555 Each (Supplied as a Tape) (inc. VAT)

Ezurio 453-00046C 3.6V dc WiFi and Bluetooth Module, 802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n GPIO, PCM,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ezurio 450-0168R 3.2 - 3.6V BLE/WiFi Module
BD 20.280Each (On a Reel of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

Ezurio

Supported Protocol

802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n

Supported Bus Interfaces

GPIO, PCM, SPI, UART, USB

Supply Voltage

3.6V dc

Dimensions

17 x 12 x 2.13mm

Country of Origin

China

You may be interested in
Ezurio 450-0168R 3.2 - 3.6V BLE/WiFi Module
BD 20.280Each (On a Reel of 1000) (Exc. Vat)