Technical Document
Specifications
Brand
EzurioBluetooth Class
Class 2
Bluetooth Version
5.1
Maximum Output Power
8dBm
Receiver Sensitivity
-94dBm
Supported Bus Interfaces
GPIO, SPI, UART, USB
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 4.438
BD 4.438 Each (Exc. Vat)
BD 4.882
BD 4.882 Each (inc. VAT)
Ezurio 453-00060C Bluetooth Module 5.1
Select packaging type
Standard
1
BD 4.438
BD 4.438 Each (Exc. Vat)
BD 4.882
BD 4.882 Each (inc. VAT)
Ezurio 453-00060C Bluetooth Module 5.1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EzurioBluetooth Class
Class 2
Bluetooth Version
5.1
Maximum Output Power
8dBm
Receiver Sensitivity
-94dBm
Supported Bus Interfaces
GPIO, SPI, UART, USB
Country of Origin
Vietnam