Ezurio 453-00224C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, I2C, SPI, UART
Technical Document
Specifications
Brand
EzurioSupported Protocol
802.15.4
Supported Bus Interfaces
ADC, I2C, SPI, UART
Supply Voltage
1.7 → 3.3V
Dimensions
14 x 10 x 1.6mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 2.211
BD 2.211 Each (Exc. Vat)
BD 2.432
BD 2.432 Each (inc. VAT)
Ezurio 453-00224C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, I2C, SPI, UART
1
BD 2.211
BD 2.211 Each (Exc. Vat)
BD 2.432
BD 2.432 Each (inc. VAT)
Ezurio 453-00224C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, I2C, SPI, UART
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EzurioSupported Protocol
802.15.4
Supported Bus Interfaces
ADC, I2C, SPI, UART
Supply Voltage
1.7 → 3.3V
Dimensions
14 x 10 x 1.6mm
Country of Origin
Vietnam