Ezurio 453-00226C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, GPIO, I2C, I2S, PWM, SPI, UART

RS Stock No.: 483-018Brand: EzurioManufacturers Part No.: 453-00226C
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.15.4

Supported Bus Interfaces

ADC, GPIO, I2C, I2S, PWM, SPI, UART

Supply Voltage

1.7 → 3.3V

Dimensions

14 x 10 x 1.6mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

Ezurio 453-00226C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, GPIO, I2C, I2S, PWM, SPI, UART

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

Ezurio 453-00226C 1.7 → 3.3V WiFi and Bluetooth Module, 802.15.4 ADC, GPIO, I2C, I2S, PWM, SPI, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.15.4

Supported Bus Interfaces

ADC, GPIO, I2C, I2S, PWM, SPI, UART

Supply Voltage

1.7 → 3.3V

Dimensions

14 x 10 x 1.6mm

Country of Origin

Vietnam