Ezurio EFD2471A3S-10MHF1 PCB WiFi Antenna with MCIS, MHF, U.FL Connector, WiFi

RS Stock No.: 245-8275Brand: EzurioManufacturers Part No.: EFD2471A3S-10MHF1
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Mounting Type

Flat

Connector Type

MCIS, MHF, U.FL

Gain

3.3dBi

Connector Gender

Male

Cable Length

100mm

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

BD 43.615

BD 4.362 Each (In a Bag of 10) (Exc. Vat)

BD 47.977

BD 4.798 Each (In a Bag of 10) (inc. VAT)

Ezurio EFD2471A3S-10MHF1 PCB WiFi Antenna with MCIS, MHF, U.FL Connector, WiFi

BD 43.615

BD 4.362 Each (In a Bag of 10) (Exc. Vat)

BD 47.977

BD 4.798 Each (In a Bag of 10) (inc. VAT)

Ezurio EFD2471A3S-10MHF1 PCB WiFi Antenna with MCIS, MHF, U.FL Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Mounting Type

Flat

Connector Type

MCIS, MHF, U.FL

Gain

3.3dBi

Connector Gender

Male

Cable Length

100mm

Antenna Directivity

Omnidirectional

Country of Origin

China