Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio EFF6060A3S-20MHF1 Patch Multiband Antenna

RS Stock No.: 210-7156Brand: EzurioManufacturers Part No.: EFF6060A3S-20MHF1
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Ezurio

Frequency Range

600 → 6000 MHz

Antenna Physical Form

Patch

Antenna Mounting Type

PCB

Gain

5.3dBi

Lead Length

200mm

Series

Revie Flex 600

Antenna Directivity

Omnidirectional

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 53.240

BD 2.662 Each (In a Bag of 20) (Exc. Vat)

BD 58.564

BD 2.928 Each (In a Bag of 20) (inc. VAT)

Ezurio EFF6060A3S-20MHF1 Patch Multiband Antenna

BD 53.240

BD 2.662 Each (In a Bag of 20) (Exc. Vat)

BD 58.564

BD 2.928 Each (In a Bag of 20) (inc. VAT)

Ezurio EFF6060A3S-20MHF1 Patch Multiband Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Frequency Range

600 → 6000 MHz

Antenna Physical Form

Patch

Antenna Mounting Type

PCB

Gain

5.3dBi

Lead Length

200mm

Series

Revie Flex 600

Antenna Directivity

Omnidirectional

Country of Origin

Malaysia