Ezyclamp Nylon Hose Clamp, 50 → 125mm ID
Technical Document
Specifications
Brand
EzyclampInside Diameter
50 → 125mm
Clip Type
Hose Clamp
Material
Nylon
Inside Diameter Minimum
50mm
Inside Diameter Maximum
125mm
Country of Origin
United Kingdom
BD 18.530
BD 18.530 1 Bag of 10 (Exc. Vat)
BD 20.383
BD 20.383 1 Bag of 10 (inc. VAT)
1
BD 18.530
BD 18.530 1 Bag of 10 (Exc. Vat)
BD 20.383
BD 20.383 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 18.530 |
5 - 9 | BD 17.930 |
10 - 29 | BD 17.303 |
30+ | BD 16.472 |
Technical Document
Specifications
Brand
EzyclampInside Diameter
50 → 125mm
Clip Type
Hose Clamp
Material
Nylon
Inside Diameter Minimum
50mm
Inside Diameter Maximum
125mm
Country of Origin
United Kingdom