Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

F Lutze Ltd Relay Jumper Bar

RS Stock No.: 876-5112Brand: F Lutze LtdManufacturers Part No.: 716430
brand-logo
View all in Relay Jumper Bars

Technical Document

Specifications

Accessory Type

Comb-Style Jumper Bar

Number of Pieces

1

Country of Origin

Germany

Product details

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays

Stock information temporarily unavailable.

BD 9.188

BD 1.838 Each (In a Pack of 5) (Exc. Vat)

BD 10.107

BD 2.022 Each (In a Pack of 5) (inc. VAT)

F Lutze Ltd Relay Jumper Bar

BD 9.188

BD 1.838 Each (In a Pack of 5) (Exc. Vat)

BD 10.107

BD 2.022 Each (In a Pack of 5) (inc. VAT)

F Lutze Ltd Relay Jumper Bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.838BD 9.188
25 - 45BD 1.785BD 8.925
50+BD 1.696BD 8.479

Technical Document

Specifications

Accessory Type

Comb-Style Jumper Bar

Number of Pieces

1

Country of Origin

Germany

Product details

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays