Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm

RS Stock No.: 755-3756Brand: FabreekaManufacturers Part No.: 2311150
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Anti Vibration Pad Type

Anti-Vibration Bearing Pad

Load Rating

8000psi

Thickness

4mm

Size

100 x 100 x 4mm

Length

100mm

Width

100mm

Product details

SA-47 Bearing Pads

Fabreeka SA-47 Bearing Pads are suitable for use where non-parallel load bearing surfaces may be accommodated between structural elements, and also offer vibration and shock isolation properties in structural applications. SA-47 Bearing Pads are manufactured from masticated rubber and include additional synthetic fibres for reinforcement. The bearing pads offer a compressive load that is twice that of neoprene or nitrile products.

SA-47 Bearing Pads enable loads to be distributed evenly between structural elements. They also reduce the electrolytic action between dissimilar metals and will also accommodate small rotational forces.

Stock information temporarily unavailable.

BD 7.224

BD 7.224 1 Bag of 4 (Exc. Vat)

BD 7.946

BD 7.946 1 Bag of 4 (inc. VAT)

Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm

BD 7.224

BD 7.224 1 Bag of 4 (Exc. Vat)

BD 7.946

BD 7.946 1 Bag of 4 (inc. VAT)

Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.224
5 - 9BD 7.130
10+BD 7.024

Technical Document

Specifications

Anti Vibration Pad Type

Anti-Vibration Bearing Pad

Load Rating

8000psi

Thickness

4mm

Size

100 x 100 x 4mm

Length

100mm

Width

100mm

Product details

SA-47 Bearing Pads

Fabreeka SA-47 Bearing Pads are suitable for use where non-parallel load bearing surfaces may be accommodated between structural elements, and also offer vibration and shock isolation properties in structural applications. SA-47 Bearing Pads are manufactured from masticated rubber and include additional synthetic fibres for reinforcement. The bearing pads offer a compressive load that is twice that of neoprene or nitrile products.

SA-47 Bearing Pads enable loads to be distributed evenly between structural elements. They also reduce the electrolytic action between dissimilar metals and will also accommodate small rotational forces.