Fabreeka M12 Anti Vibration Mount

RS Stock No.: 688-509Brand: FabreekaManufacturers Part No.: PLM6
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M12

Diameter

127mm

Overall Height

90mm

Static Load Capacity

272kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+83°C

Country of Origin

Germany

Product details

Pneumatic Mounts

Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures

You may be interested in
Fabreeka M12 Anti Vibration Mount
BD 151.710Each (Exc. Vat)
Fabreeka M12 Anti Vibration Mount
BD 114.660Each (Exc. Vat)
Stock information temporarily unavailable.

BD 137.291

BD 137.291 Each (Exc. Vat)

BD 151.020

BD 151.020 Each (inc. VAT)

Fabreeka M12 Anti Vibration Mount

BD 137.291

BD 137.291 Each (Exc. Vat)

BD 151.020

BD 151.020 Each (inc. VAT)

Fabreeka M12 Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 137.291
5 - 9BD 135.597
10+BD 134.068
You may be interested in
Fabreeka M12 Anti Vibration Mount
BD 151.710Each (Exc. Vat)
Fabreeka M12 Anti Vibration Mount
BD 114.660Each (Exc. Vat)

Technical Document

Specifications

Thread Size

M12

Diameter

127mm

Overall Height

90mm

Static Load Capacity

272kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+83°C

Country of Origin

Germany

Product details

Pneumatic Mounts

Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures

You may be interested in
Fabreeka M12 Anti Vibration Mount
BD 151.710Each (Exc. Vat)
Fabreeka M12 Anti Vibration Mount
BD 114.660Each (Exc. Vat)