Technical Document
Specifications
Brand
FabreekaAnti Vibration Mount Type
Cup Mount
Thread Size
M10
Diameter
76mm
Overall Height
38mm
Static Load Capacity
90kg
Material
Neoprene
Metalwork
Steel
Country of Origin
Germany
Product details
Cup Mounts
Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents
BD 20.559
BD 20.559 Each (Exc. Vat)
BD 22.615
BD 22.615 Each (inc. VAT)
1
BD 20.559
BD 20.559 Each (Exc. Vat)
BD 22.615
BD 22.615 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.559 |
5 - 9 | BD 20.328 |
10+ | BD 20.114 |
Technical Document
Specifications
Brand
FabreekaAnti Vibration Mount Type
Cup Mount
Thread Size
M10
Diameter
76mm
Overall Height
38mm
Static Load Capacity
90kg
Material
Neoprene
Metalwork
Steel
Country of Origin
Germany
Product details
Cup Mounts
Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents