Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Adjustable Spanner, 306 mm Overall, 34mm Jaw Capacity, Metal Handle

RS Stock No.: 328-5608Brand: FacomManufacturers Part No.: 113A.12C
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Jaw Capacity

34mm

Wrench Type

Adjustable Spanner

Overall Length

306 mm

Handle Type

Metal

Material

Chrome

Country of Origin

France

Product details

Facom 113A.C series Chromed Adjustable Wrenches

Introducing the series of professional adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim profile for better access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.

Facom 113A.C Adjustable spanners are available in a selection of sizes:
• 113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
• 113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
• 113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608

Features and Benefits:

• Spanners are equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
• Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
• Non-protruding moving jaw at maximum capacity
• Easy pre-adjustment of jaw opening thanks to millimetric gradation.
• Right-hand button rotation
• Selection of sizes to choose from
• Chrome finished body and polished head faces

Typical Aplications:

Adjustable Spanners, also know as adjustable wrenches or monkey wrenches are typically used by professionals and DIYer looking for a one tool solution to be used with a different size fastener heads. Adjustable spanner is an essential item for any workshop or home garage.

Adjustable wrenches are typically used by:
• Plumbers
• Car Mechanics
• Electricians
• Machinery Service Technicians
• Engineers
• Builders
• DIY enthusiasts

FAQs:

How does this adjustable wrench work?
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.

What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.

Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.

Stock information temporarily unavailable.

BD 22.013

BD 22.013 Each (Exc. Vat)

BD 24.214

BD 24.214 Each (inc. VAT)

Facom Adjustable Spanner, 306 mm Overall, 34mm Jaw Capacity, Metal Handle

BD 22.013

BD 22.013 Each (Exc. Vat)

BD 24.214

BD 24.214 Each (inc. VAT)

Facom Adjustable Spanner, 306 mm Overall, 34mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Jaw Capacity

34mm

Wrench Type

Adjustable Spanner

Overall Length

306 mm

Handle Type

Metal

Material

Chrome

Country of Origin

France

Product details

Facom 113A.C series Chromed Adjustable Wrenches

Introducing the series of professional adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim profile for better access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.

Facom 113A.C Adjustable spanners are available in a selection of sizes:
• 113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
• 113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
• 113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608

Features and Benefits:

• Spanners are equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
• Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
• Non-protruding moving jaw at maximum capacity
• Easy pre-adjustment of jaw opening thanks to millimetric gradation.
• Right-hand button rotation
• Selection of sizes to choose from
• Chrome finished body and polished head faces

Typical Aplications:

Adjustable Spanners, also know as adjustable wrenches or monkey wrenches are typically used by professionals and DIYer looking for a one tool solution to be used with a different size fastener heads. Adjustable spanner is an essential item for any workshop or home garage.

Adjustable wrenches are typically used by:
• Plumbers
• Car Mechanics
• Electricians
• Machinery Service Technicians
• Engineers
• Builders
• DIY enthusiasts

FAQs:

How does this adjustable wrench work?
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.

What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.

Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.