Facom Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle

RS Stock No.: 236-2125Brand: FacomManufacturers Part No.: 113A.6C
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

20mm

Overall Length

155 mm

Handle Type

Metal

Finish

Chrome

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 12.199

BD 12.199 Each (Exc. Vat)

BD 13.419

BD 13.419 Each (inc. VAT)

Facom Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle

BD 12.199

BD 12.199 Each (Exc. Vat)

BD 13.419

BD 13.419 Each (inc. VAT)

Facom Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

20mm

Overall Length

155 mm

Handle Type

Metal

Finish

Chrome

Country of Origin

China

You may be interested in