Technical Document
Specifications
Brand
FacomMaximum Jaw Capacity
80mm
Minimum Jaw Capacity
50mm
Finish
Chrome
Overall Length
280 mm
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
FACOM 125A series Hinged Hook Wrenches
Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook construction make this spanners ultra-versatile.
Facom 125A Series C Hook Spanners are available in four size options:
Facom 125A.35 / Capacity: 15mm - 35mm / Length: 168mm - 7845914
Facom 125A.50 / Capacity: 35mm - 50mm / Length: 202mm - 7845923
Facom 125A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691726
Facom 125A.120 / Capacity: 80mm - 120mm / Length 345mm - 8764910
Features and Benefits:
The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
Thin profile for working in hard to access narrow spaces
Interchangeable pin
Lightweight design and thin profile makes these C hooks perfect for toolbox storage
Drilled hole for lanyard attachment or easy storage
Hooks treated for high hardness.
Satin Chrome finish
Typical Applications:
C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.
BD 22.490
BD 22.490 Each (Exc. Vat)
BD 24.739
BD 24.739 Each (inc. VAT)
1
BD 22.490
BD 22.490 Each (Exc. Vat)
BD 24.739
BD 24.739 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomMaximum Jaw Capacity
80mm
Minimum Jaw Capacity
50mm
Finish
Chrome
Overall Length
280 mm
Material
Steel
Country of Origin
Taiwan, Province Of China
Product details
FACOM 125A series Hinged Hook Wrenches
Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook construction make this spanners ultra-versatile.
Facom 125A Series C Hook Spanners are available in four size options:
Facom 125A.35 / Capacity: 15mm - 35mm / Length: 168mm - 7845914
Facom 125A.50 / Capacity: 35mm - 50mm / Length: 202mm - 7845923
Facom 125A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691726
Facom 125A.120 / Capacity: 80mm - 120mm / Length 345mm - 8764910
Features and Benefits:
The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
Thin profile for working in hard to access narrow spaces
Interchangeable pin
Lightweight design and thin profile makes these C hooks perfect for toolbox storage
Drilled hole for lanyard attachment or easy storage
Hooks treated for high hardness.
Satin Chrome finish
Typical Applications:
C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.