Technical Document
Specifications
Brand
FacomJaw Capacity
60mm
Wrench Type
Pipe Wrench
Overall Length
450.0 mm
Handle Type
Metal
Material
Metal Alloy
Country of Origin
France
Product details
Front-clamping pipe wrench
Pipe wrench with end clamping, recommended for professionals who work on piping in hard-to-reach areas (front clamp).
This wrench combines strong, treated steel jaws and a lightweight metal alloy body.
BD 66.869
BD 66.869 Each (Exc. Vat)
BD 73.556
BD 73.556 Each (inc. VAT)
1
BD 66.869
BD 66.869 Each (Exc. Vat)
BD 73.556
BD 73.556 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomJaw Capacity
60mm
Wrench Type
Pipe Wrench
Overall Length
450.0 mm
Handle Type
Metal
Material
Metal Alloy
Country of Origin
France
Product details
Front-clamping pipe wrench
Pipe wrench with end clamping, recommended for professionals who work on piping in hard-to-reach areas (front clamp).
This wrench combines strong, treated steel jaws and a lightweight metal alloy body.