Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom Circlip Pliers, 180 mm Overall, Bent Tip

RS Stock No.: 191-4029Brand: FacomManufacturers Part No.: 169A.18Distrelec Article No.: 30421596
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

Tip Style

Bent

Material

Steel

Circlip Size Range

19 → 60 mm

Distrelec Product Id

30421596

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 16.180

BD 16.180 Each (Exc. Vat)

BD 17.798

BD 17.798 Each (inc. VAT)

Facom Circlip Pliers, 180 mm Overall, Bent Tip

BD 16.180

BD 16.180 Each (Exc. Vat)

BD 17.798

BD 17.798 Each (inc. VAT)

Facom Circlip Pliers, 180 mm Overall, Bent Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

Tip Style

Bent

Material

Steel

Circlip Size Range

19 → 60 mm

Distrelec Product Id

30421596

Country of Origin

China

You may be interested in