Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Flat Nose Pliers, 200 mm Overall, Flat Tip

RS Stock No.: 236-2191Brand: FacomManufacturers Part No.: 188A.20CPE
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

200 mm

Tip Style

Flat

Material

High Carbon Alloy Steel

Country of Origin

France

Stock information temporarily unavailable.

BD 17.057

BD 17.057 Each (Exc. Vat)

BD 18.763

BD 18.763 Each (inc. VAT)

Facom Flat Nose Pliers, 200 mm Overall, Flat Tip

BD 17.057

BD 17.057 Each (Exc. Vat)

BD 18.763

BD 18.763 Each (inc. VAT)

Facom Flat Nose Pliers, 200 mm Overall, Flat Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

200 mm

Tip Style

Flat

Material

High Carbon Alloy Steel

Country of Origin

France