Technical Document
Specifications
Brand
FacomHammer Type
Engineer's Hammer
Handle Material
Graphite
Weight
985g
Country of Origin
Taiwan, Province Of China
Product details
Facom SLS Height Safe Graphite Handle Hammers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Ergonomic safety handle with graphite core
Absorbent material offers excellent anti-vibration
Soft elastomer handle for positive grip and comfort
Wide guard to prevent loss of grip
Polypropylene for anti-vibration
Elastomer for grip and resistance to corrosive workshop chemicals
DIN and riveting head options
BD 41.712
BD 41.712 Each (Exc. Vat)
BD 45.883
BD 45.883 Each (inc. VAT)
1
BD 41.712
BD 41.712 Each (Exc. Vat)
BD 45.883
BD 45.883 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomHammer Type
Engineer's Hammer
Handle Material
Graphite
Weight
985g
Country of Origin
Taiwan, Province Of China
Product details
Facom SLS Height Safe Graphite Handle Hammers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Ergonomic safety handle with graphite core
Absorbent material offers excellent anti-vibration
Soft elastomer handle for positive grip and comfort
Wide guard to prevent loss of grip
Polypropylene for anti-vibration
Elastomer for grip and resistance to corrosive workshop chemicals
DIN and riveting head options