Technical Document
Specifications
Brand
FacomWeight
720g
Replaceable Face
Yes
Head Material
Steel
Face Material
Nylon
Handle Material
Fibreglass
Head Diameter
35.0mm
Country of Origin
Taiwan, Province Of China
Product details
Facom SLS Height Safe Dead Blow Hammers
Introducing the Facoms range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.
By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facoms focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.
Features and Benefits:
This versatile and high-quality mallet from Facom is equipped with the Facom SLS attachment solution, preventing the risk of accidental falls
The mallet face is made from premium quality nylon for added durability and long-lasting use
Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet
The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
Designed for low power, precise impact adjustment applications
A crimped rotating cable design that provides user flexibility across all areas of working
Applications:
Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:
Gardening
Masonry
Tiling
Woodwork
Construction
Camping
What is the SLS attachment solution?
Facoms Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.
Facoms innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tools production and guarantee the safety it promises.
BD 58.250
BD 58.250 Each (Exc. Vat)
BD 64.075
BD 64.075 Each (inc. VAT)
1
BD 58.250
BD 58.250 Each (Exc. Vat)
BD 64.075
BD 64.075 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomWeight
720g
Replaceable Face
Yes
Head Material
Steel
Face Material
Nylon
Handle Material
Fibreglass
Head Diameter
35.0mm
Country of Origin
Taiwan, Province Of China
Product details
Facom SLS Height Safe Dead Blow Hammers
Introducing the Facoms range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.
By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facoms focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.
Features and Benefits:
This versatile and high-quality mallet from Facom is equipped with the Facom SLS attachment solution, preventing the risk of accidental falls
The mallet face is made from premium quality nylon for added durability and long-lasting use
Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet
The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
Designed for low power, precise impact adjustment applications
A crimped rotating cable design that provides user flexibility across all areas of working
Applications:
Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:
Gardening
Masonry
Tiling
Woodwork
Construction
Camping
What is the SLS attachment solution?
Facoms Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.
Facoms innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tools production and guarantee the safety it promises.