Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Nylon Replacement Mallet Face

RS Stock No.: 162-9135Brand: FacomManufacturers Part No.: 212.E35
brand-logo
View all in Mallets

Technical Document

Specifications

Brand

Facom

Face Material

Nylon

Head Diameter

35.0mm

Country of Origin

Liechtenstein

Product details

Facom Soft Faced Mallet with Replaceable Face

Introducing the Facom soft face mallet which features a uniquely designed feature of a replaceable mallet face. This is a more cost-effective solution for the end user compared to replacing the whole mallet. This mallet is light-weight but delivers a dead-blow effect, with enough weight on the head to ensure that the tasks it is used for can still be completed to a professional standard, without compromising user ergonomics.

Features and Benefits:

• This professional dead blow hammer’s face is made from premium quality nylon for added durability and long-lasting use
• Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet - 1629135
• The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
• The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
• Designed for low power, precise impact adjustment applications
• Mallet weight 690g

Applications:

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Camping

Will this be suitable for hammering wood / paving stones / tiles?

Yes – this mallet is ideal for precise, low power impact adjustments

What is the weight of this mallet?

This Facom mallet weighs 690g

You may be interested in
RS PRO Copper; Rawhide Mallet 1.1kg
BD 19.800Each (Exc. Vat)
RS PRO Nylon Replacement Mallet Face
BD 1.749Each (In a Pack of 2) (Exc. Vat)
RS PRO PVC Replacement Mallet Face
BD 1.853Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.730

BD 4.730 Each (Exc. Vat)

BD 5.203

BD 5.203 Each (inc. VAT)

Facom Nylon Replacement Mallet Face

BD 4.730

BD 4.730 Each (Exc. Vat)

BD 5.203

BD 5.203 Each (inc. VAT)

Facom Nylon Replacement Mallet Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Copper; Rawhide Mallet 1.1kg
BD 19.800Each (Exc. Vat)
RS PRO Nylon Replacement Mallet Face
BD 1.749Each (In a Pack of 2) (Exc. Vat)
RS PRO PVC Replacement Mallet Face
BD 1.853Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Face Material

Nylon

Head Diameter

35.0mm

Country of Origin

Liechtenstein

Product details

Facom Soft Faced Mallet with Replaceable Face

Introducing the Facom soft face mallet which features a uniquely designed feature of a replaceable mallet face. This is a more cost-effective solution for the end user compared to replacing the whole mallet. This mallet is light-weight but delivers a dead-blow effect, with enough weight on the head to ensure that the tasks it is used for can still be completed to a professional standard, without compromising user ergonomics.

Features and Benefits:

• This professional dead blow hammer’s face is made from premium quality nylon for added durability and long-lasting use
• Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet - 1629135
• The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
• The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
• Designed for low power, precise impact adjustment applications
• Mallet weight 690g

Applications:

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Camping

Will this be suitable for hammering wood / paving stones / tiles?

Yes – this mallet is ideal for precise, low power impact adjustments

What is the weight of this mallet?

This Facom mallet weighs 690g

You may be interested in
RS PRO Copper; Rawhide Mallet 1.1kg
BD 19.800Each (Exc. Vat)
RS PRO Nylon Replacement Mallet Face
BD 1.749Each (In a Pack of 2) (Exc. Vat)
RS PRO PVC Replacement Mallet Face
BD 1.853Each (In a Pack of 2) (Exc. Vat)