Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom Steel Dead Blow Hammer with Polyurethane Handle, 657g

RS Stock No.: 267-5717Brand: FacomManufacturers Part No.: 216.40
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Facom

Head Type

Round

Hammer Type

Dead Blow Hammer

Non Sparking

No

Head Material

Steel

Handle Material

Polyurethane

Overall Length

298

Weight

657g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 55.949

BD 55.949 Each (Exc. Vat)

BD 61.544

BD 61.544 Each (inc. VAT)

Facom Steel Dead Blow Hammer with Polyurethane Handle, 657g

BD 55.949

BD 55.949 Each (Exc. Vat)

BD 61.544

BD 61.544 Each (inc. VAT)

Facom Steel Dead Blow Hammer with Polyurethane Handle, 657g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Head Type

Round

Hammer Type

Dead Blow Hammer

Non Sparking

No

Head Material

Steel

Handle Material

Polyurethane

Overall Length

298

Weight

657g

Country of Origin

Taiwan, Province Of China