Facom 9 Piece Electricians Tool Kit with Case, VDE Approved

RS Stock No.: 162-9141Brand: FacomManufacturers Part No.: 2180B.VSE
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Facom

Set Type

Electricians

Set Contents

Cutters, Knife, Pliers

Number of Pieces

9

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

France

Product details

1000 V Insulated Tool Kit

Set of 9 tools.
Complies with current standards, the insulating material is unbreakable, irremovable, non-flammable and ergonomic.
Supplied in a leather bag.

Standards

NFC 18400 and IEC 900

You may be interested in
CK 19 Piece Electricians Tool Kit with Case
BD 259.315Each (Exc. Vat)
Stock information temporarily unavailable.

BD 224.032

BD 224.032 Each (Exc. Vat)

BD 246.435

BD 246.435 Each (inc. VAT)

Facom 9 Piece Electricians Tool Kit with Case, VDE Approved

BD 224.032

BD 224.032 Each (Exc. Vat)

BD 246.435

BD 246.435 Each (inc. VAT)

Facom 9 Piece Electricians Tool Kit with Case, VDE Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK 19 Piece Electricians Tool Kit with Case
BD 259.315Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Set Type

Electricians

Set Contents

Cutters, Knife, Pliers

Number of Pieces

9

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

France

Product details

1000 V Insulated Tool Kit

Set of 9 tools.
Complies with current standards, the insulating material is unbreakable, irremovable, non-flammable and ergonomic.
Supplied in a leather bag.

Standards

NFC 18400 and IEC 900

You may be interested in
CK 19 Piece Electricians Tool Kit with Case
BD 259.315Each (Exc. Vat)