Facom 41-Piece HSS Tap & Die Set, M3 - M18 Taps, M3 - M18 Dies

RS Stock No.: 235-9128Brand: FacomManufacturers Part No.: 221.227J2
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

Facom

Maximum Die Size

M18

Minimum Tap Size

M3

Maximum Tap Size

M18

Minimum Die Size

M3

Number of Pieces

41

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

BD 754.710

BD 754.710 Each (Exc. Vat)

BD 830.181

BD 830.181 Each (inc. VAT)

Facom 41-Piece HSS Tap & Die Set, M3 - M18 Taps, M3 - M18 Dies

BD 754.710

BD 754.710 Each (Exc. Vat)

BD 830.181

BD 830.181 Each (inc. VAT)

Facom 41-Piece HSS Tap & Die Set, M3 - M18 Taps, M3 - M18 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Maximum Die Size

M18

Minimum Tap Size

M3

Maximum Tap Size

M18

Minimum Die Size

M3

Number of Pieces

41

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China