Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

RS Stock No.: 235-9129Brand: FacomManufacturers Part No.: 221.227SJ1
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

Facom

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

31

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 461.176

BD 461.176 Each (Exc. Vat)

BD 507.294

BD 507.294 Each (inc. VAT)

Facom 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

BD 461.176

BD 461.176 Each (Exc. Vat)

BD 507.294

BD 507.294 Each (inc. VAT)

Facom 31-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

31

Set Contents

Taps & Dies

Material

HSS

Country of Origin

China

You may be interested in