Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 222A Series Twist Drill Bit for Metal, 7mm Diameter, 107 mm Overall

RS Stock No.: 238-1853Brand: FacomManufacturers Part No.: 222A.T7
View all in Drill Bits

Technical Document

Specifications

Brand

Facom

Series

222A

Drill Bit Type

Twist Drill Bit

Diameter

7mm

Overall Length

107 mm

Drilling Application

Metal

Country of Origin

China

Stock information temporarily unavailable.

BD 39.765

BD 3.976 Each (In a Pack of 10) (Exc. Vat)

BD 43.741

BD 4.374 Each (In a Pack of 10) (inc. VAT)

Facom 222A Series Twist Drill Bit for Metal, 7mm Diameter, 107 mm Overall

BD 39.765

BD 3.976 Each (In a Pack of 10) (Exc. Vat)

BD 43.741

BD 4.374 Each (In a Pack of 10) (inc. VAT)

Facom 222A Series Twist Drill Bit for Metal, 7mm Diameter, 107 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Series

222A

Drill Bit Type

Twist Drill Bit

Diameter

7mm

Overall Length

107 mm

Drilling Application

Metal

Country of Origin

China