Technical Document
Specifications
Brand
FacomOverall Length
230 mm
Shank Diameter
10 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France
Stock information temporarily unavailable.
BD 8.899
BD 8.899 Each (Exc. Vat)
BD 9.789
BD 9.789 Each (inc. VAT)
Facom 1-Piece Punch, Drift Punch, 10 mm Shank, 230 mm Overall
1
BD 8.899
BD 8.899 Each (Exc. Vat)
BD 9.789
BD 9.789 Each (inc. VAT)
Facom 1-Piece Punch, Drift Punch, 10 mm Shank, 230 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomOverall Length
230 mm
Shank Diameter
10 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France