Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Chisel, 180mm Length, 24 mm Blade Width

RS Stock No.: 235-9283Brand: FacomManufacturers Part No.: 262A.18
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

24 mm

Number of Pieces

1

Length

180mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.117

BD 10.117 Each (Exc. Vat)

BD 11.129

BD 11.129 Each (inc. VAT)

Facom Chisel, 180mm Length, 24 mm Blade Width

BD 10.117

BD 10.117 Each (Exc. Vat)

BD 11.129

BD 11.129 Each (inc. VAT)

Facom Chisel, 180mm Length, 24 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

24 mm

Number of Pieces

1

Length

180mm

Country of Origin

Taiwan, Province Of China