Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Steel Cold Chisel, 220mm Length, 25.0 mm Blade Width

RS Stock No.: 146-8719Brand: FacomManufacturers Part No.: 263.G22SLS
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

25.0 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Cold

Height Safe

Yes

Length

220mm

Country of Origin

France

Stock information temporarily unavailable.

BD 28.149

BD 28.149 Each (Exc. Vat)

BD 30.964

BD 30.964 Each (inc. VAT)

Facom Steel Cold Chisel, 220mm Length, 25.0 mm Blade Width

BD 28.149

BD 28.149 Each (Exc. Vat)

BD 30.964

BD 30.964 Each (inc. VAT)

Facom Steel Cold Chisel, 220mm Length, 25.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

25.0 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Cold

Height Safe

Yes

Length

220mm

Country of Origin

France