Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width

RS Stock No.: 297-1869Brand: FacomManufacturers Part No.: 263.GJ4
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

15.0 mm, 20.0 mm, 25.0 mm

Blade Material

Steel

Number of Pieces

4

Chisel Type

Cold

Country of Origin

France

Product details

Anti-Vibration Chisels

A 4 piece chisel set which features a unique shock absorbent handle with integral hand guard protection
Manufactured from a ergonomical, flexible material with special gripping qualities, which are unaffected by temperature changes.
Conforming to DIN7255 standards these chisels have been hardened to 36-44HRC at the head and 57-60HRC for the cutting edge, preventing chipping and giving the user maximum safety and comfort
Supplied complete in a plastic storage case

Contents: 3 flat chisels; 15, 20, 25mm blade width, 1 Cape chisel; 15mm blade width.

You may be interested in
Facom 4 Piece Chisel Set
BD 71.196Each (Exc. Vat)
Stock information temporarily unavailable.

BD 46.442

BD 46.442 Each (Exc. Vat)

BD 51.086

BD 51.086 Each (inc. VAT)

Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width

BD 46.442

BD 46.442 Each (Exc. Vat)

BD 51.086

BD 51.086 Each (inc. VAT)

Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 4 Piece Chisel Set
BD 71.196Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Blade Width

15.0 mm, 20.0 mm, 25.0 mm

Blade Material

Steel

Number of Pieces

4

Chisel Type

Cold

Country of Origin

France

Product details

Anti-Vibration Chisels

A 4 piece chisel set which features a unique shock absorbent handle with integral hand guard protection
Manufactured from a ergonomical, flexible material with special gripping qualities, which are unaffected by temperature changes.
Conforming to DIN7255 standards these chisels have been hardened to 36-44HRC at the head and 57-60HRC for the cutting edge, preventing chipping and giving the user maximum safety and comfort
Supplied complete in a plastic storage case

Contents: 3 flat chisels; 15, 20, 25mm blade width, 1 Cape chisel; 15mm blade width.

You may be interested in
Facom 4 Piece Chisel Set
BD 71.196Each (Exc. Vat)