Technical Document
Specifications
Brand
FacomDrill Bit Type
Step Drill Bit
Number of Steps
7
Drill Diameter
→ 3.5mm
Material
HSS
Maximum Head Size
3.5mm
Country of Origin
China
Stock information temporarily unavailable.
BD 5.731
BD 5.731 Each (Exc. Vat)
BD 6.304
BD 6.304 Each (inc. VAT)
Facom HSS Step Drill Bit x 3.5mm
1
BD 5.731
BD 5.731 Each (Exc. Vat)
BD 6.304
BD 6.304 Each (inc. VAT)
Facom HSS Step Drill Bit x 3.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrill Bit Type
Step Drill Bit
Number of Steps
7
Drill Diameter
→ 3.5mm
Material
HSS
Maximum Head Size
3.5mm
Country of Origin
China