Technical Document
Specifications
Brand
FacomCharacter Height
5mm
Number of Pieces
27
Kit Contents
Letters: A → Z, Centre punch
Punch Length
75mm
Punch Width
10mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 49.093
BD 49.093 Each (Exc. Vat)
BD 54.002
BD 54.002 Each (inc. VAT)
Facom 5mm x 27 Piece Engraving Punch Set, (Letters: A → Z, Centre punch)
1
BD 49.093
BD 49.093 Each (Exc. Vat)
BD 54.002
BD 54.002 Each (inc. VAT)
Facom 5mm x 27 Piece Engraving Punch Set, (Letters: A → Z, Centre punch)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomCharacter Height
5mm
Number of Pieces
27
Kit Contents
Letters: A → Z, Centre punch
Punch Length
75mm
Punch Width
10mm
Country of Origin
Taiwan, Province Of China