Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 400bar, 500cm³ Cartridge

RS Stock No.: 769-1763Brand: FacomManufacturers Part No.: 378A
brand-logo
View all in Air Dispenser Guns

Technical Document

Specifications

Brand

Facom

Working Pressure

400bar

Cartridge Size

500cm³

Model Number

378A

Country of Origin

Germany

Product details

378A Lever Operated Grease Gun

Lever-operated grease gun, designed for use with cartridges or bulk grease

DIN 1284 - Grease cartridge
Grease gun with Pressure 400 bars, air bleed facility
Capacity 500 cm³ or 400 g of grease
Hose constructed of rubber approved to DIN 20024
Hose diameter 13.1 mm, hose bending radius 90 mm
Length 370 mm. excluding hose

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 400bar, 500cm³ Cartridge

P.O.A.

Facom 400bar, 500cm³ Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Working Pressure

400bar

Cartridge Size

500cm³

Model Number

378A

Country of Origin

Germany

Product details

378A Lever Operated Grease Gun

Lever-operated grease gun, designed for use with cartridges or bulk grease

DIN 1284 - Grease cartridge
Grease gun with Pressure 400 bars, air bleed facility
Capacity 500 cm³ or 400 g of grease
Hose constructed of rubber approved to DIN 20024
Hose diameter 13.1 mm, hose bending radius 90 mm
Length 370 mm. excluding hose

You may be interested in