Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
41mm
Material
Chrome Vandium Steel
Finish
Chrome
Finish
Satin Chrome
Overall Length
615 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
41 mm
Series
40.LA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 69.443
BD 69.443 Each (Exc. Vat)
BD 76.387
BD 76.387 Each (inc. VAT)
Facom 40.LA Series Combination Spanner, 41mm, Metric, Double Ended, 615 mm Overall
1
BD 69.443
BD 69.443 Each (Exc. Vat)
BD 76.387
BD 76.387 Each (inc. VAT)
Facom 40.LA Series Combination Spanner, 41mm, Metric, Double Ended, 615 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
41mm
Material
Chrome Vandium Steel
Finish
Chrome
Finish
Satin Chrome
Overall Length
615 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
41 mm
Series
40.LA
Country of Origin
Taiwan, Province Of China