Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom ESD Safe

RS Stock No.: 176-0680Brand: FacomManufacturers Part No.: 405.10E
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Facom

Overall Length

110 mm

Jaw Length

11.5mm

ESD Safe

Yes

Maximum Cutting Capacity

1.4mm

Cutting Capacity Nickel Wire

1.4mm

Cutting Capacity Copper Wire

0.3mm

Cutting Capacity Piano Wire

0.3mm

Cutting Capacity Iron Wire

0.8mm

You may be interested in
Lindstrom ESD Safe Side Cutters
BD 55.307Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Facom ESD Safe

P.O.A.

Facom ESD Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lindstrom ESD Safe Side Cutters
BD 55.307Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Overall Length

110 mm

Jaw Length

11.5mm

ESD Safe

Yes

Maximum Cutting Capacity

1.4mm

Cutting Capacity Nickel Wire

1.4mm

Cutting Capacity Copper Wire

0.3mm

Cutting Capacity Piano Wire

0.3mm

Cutting Capacity Iron Wire

0.8mm

You may be interested in
Lindstrom ESD Safe Side Cutters
BD 55.307Each (Exc. Vat)