Facom MICRO-TECH 421.MT Flat Nose Pliers, 130 mm Overall, Straight Tip, 33mm Jaw

RS Stock No.: 769-1694Brand: FacomManufacturers Part No.: 421.MT
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Flat Nose Pliers

Overall Length

130 mm

Tip Style

Straight

Jaw Length

33mm

Jaw Depth

11mm

Model Number

MICRO-TECH 421.MT

Country of Origin

Italy

Product details

Facom Flat Nose Pliers

Introducing the high-quality flat nose pliers from Facom. These pliers are ideal for professional applications in laboratory, production and maintenance environments, as well as DIY tasks like jewellery making, beading and wirework, making them an exceptional and versatile piece of equipment to have in your toolbox.

Features & Benefits:

• The flat nose pliers feature non-serrated rectangular-section jaws which are smooth with contoured inside edges, helping avoid damage to components when in use
• Pressure and control can be maintained because of the box-joint design
• The 130mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control, even when in use for long periods of time
• The durable stainless-steel design features a leaf spring and a matte black non-reflective finish
• Conforms to ISO 9655, DIN ISO 9655, NF ISO 9655

Applications:

Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal due to their flat shape. These types of pliers are ideal for wirework, using beads and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many flat nose pliers feature soft-grip handles that allow the user to grip and manipulate or straighten small materials with precision, whilst allowing for ultimate comfort, even when working for long periods of time.

Standards

ISO 9655, DIN ISO 9655, NF ISO 9655

Stock information temporarily unavailable.

BD 31.686

BD 31.686 Each (Exc. Vat)

BD 34.855

BD 34.855 Each (inc. VAT)

Facom MICRO-TECH 421.MT Flat Nose Pliers, 130 mm Overall, Straight Tip, 33mm Jaw

BD 31.686

BD 31.686 Each (Exc. Vat)

BD 34.855

BD 34.855 Each (inc. VAT)

Facom MICRO-TECH 421.MT Flat Nose Pliers, 130 mm Overall, Straight Tip, 33mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Type

Flat Nose Pliers

Overall Length

130 mm

Tip Style

Straight

Jaw Length

33mm

Jaw Depth

11mm

Model Number

MICRO-TECH 421.MT

Country of Origin

Italy

Product details

Facom Flat Nose Pliers

Introducing the high-quality flat nose pliers from Facom. These pliers are ideal for professional applications in laboratory, production and maintenance environments, as well as DIY tasks like jewellery making, beading and wirework, making them an exceptional and versatile piece of equipment to have in your toolbox.

Features & Benefits:

• The flat nose pliers feature non-serrated rectangular-section jaws which are smooth with contoured inside edges, helping avoid damage to components when in use
• Pressure and control can be maintained because of the box-joint design
• The 130mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control, even when in use for long periods of time
• The durable stainless-steel design features a leaf spring and a matte black non-reflective finish
• Conforms to ISO 9655, DIN ISO 9655, NF ISO 9655

Applications:

Flat nose pliers are the perfect hand tool used to create right angles and bends when working with materials such as wire and metal due to their flat shape. These types of pliers are ideal for wirework, using beads and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many flat nose pliers feature soft-grip handles that allow the user to grip and manipulate or straighten small materials with precision, whilst allowing for ultimate comfort, even when working for long periods of time.

Standards

ISO 9655, DIN ISO 9655, NF ISO 9655