Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Flare Nut Spanner, 30mm, Metric, Double Ended, 300 mm Overall

RS Stock No.: 235-8031Brand: FacomManufacturers Part No.: 42.30X32
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Flare Nut Spanner

Metric Size

30 mm, 32mm

Finish

Chrome

Overall Length

300 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

30 x 32 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 39.858

BD 39.858 Each (Exc. Vat)

BD 43.844

BD 43.844 Each (inc. VAT)

Facom Flare Nut Spanner, 30mm, Metric, Double Ended, 300 mm Overall

BD 39.858

BD 39.858 Each (Exc. Vat)

BD 43.844

BD 43.844 Each (inc. VAT)

Facom Flare Nut Spanner, 30mm, Metric, Double Ended, 300 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Flare Nut Spanner

Metric Size

30 mm, 32mm

Finish

Chrome

Overall Length

300 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

30 x 32 mm

Country of Origin

Taiwan, Province Of China